-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APHD1608LCGCK by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2031-1-ND
|
DigiKey | LED GREEN CLEAR 1608 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
230907 In Stock |
|
$0.0879 / $0.3500 | Buy Now |
DISTI #
604-APHD1608LCGCK
|
Mouser Electronics | Single Color LEDs 0603 Dome Lens LED Green- 570nm RoHS: Compliant | 17924 |
|
$0.0940 / $0.3500 | Buy Now |
DISTI #
APHD1608LCGCK
|
TTI | Single Color LEDs 0603 Dome Lens LED Green- 570nm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005599622
|
Sager | Standard LEDs - SMD 0603 Dome Lens LED Green- 570nm Min Qty: 4000 | 0 |
|
$0.0720 / $0.0940 | Buy Now |
DISTI #
APHD1608LCGCK
|
Avnet Abacus | LED GREEN CLEAR 1608 SMD (Alt: APHD1608LCGCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | LED0603 LED Indication - Discrete ROHS | 1260 |
|
$0.1000 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHD1608LCGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHD1608LCGCK
Kingbright
SINGLE COLOR LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 0.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 100 deg |
This table gives cross-reference parts and alternative options found for APHD1608LCGCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APHD1608LCGCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KPHD-1608LVCGCK | Kingbright | $0.1478 | Single Color LED, Green, Water Clear, 0.7mm, | APHD1608LCGCK vs KPHD-1608LVCGCK |
The recommended storage temperature for APHD1608LCGCK is -20°C to 30°C.
Yes, APHD1608LCGCK can be used in outdoor applications, but it's recommended to use a suitable enclosure to protect it from environmental factors such as moisture, dust, and extreme temperatures.
The maximum forward current that APHD1608LCGCK can handle is 30mA. Exceeding this current may reduce the lifespan of the device or cause it to fail.
Yes, APHD1608LCGCK is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant applications.
The typical luminous intensity of APHD1608LCGCK is 12,000 mcd (millicandelas) at a forward current of 20mA.