Part Details for APHBM2012PBASURKC by Kingbright
Results Overview of APHBM2012PBASURKC by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APHBM2012PBASURKC Information
APHBM2012PBASURKC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for APHBM2012PBASURKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1092-2-ND
|
DigiKey | LED BLUE/RED CLEAR 2012 SMD Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-BM2012PBASURKC
|
Mouser Electronics | Multi-Color LEDs Blue/Red Dual Color RoHS: Compliant | 0 |
|
$0.3000 / $0.9400 | Order Now |
DISTI #
000000000002414355
|
Sager | Standard LEDs - SMD Blue/Red Dual Color | 0 |
|
Buy Now |
Part Details for APHBM2012PBASURKC
APHBM2012PBASURKC CAD Models
APHBM2012PBASURKC Part Data Attributes
|
APHBM2012PBASURKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHBM2012PBASURKC
Kingbright
DUAL COLOR LED, HYPER RED/BLUE, 1.3mm, 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 200.0/50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR | |
Peak Wavelength | 650/468 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |
APHBM2012PBASURKC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 3 seconds or less, to prevent damage to the LED.
-
While the APHBM2012PBASURKC is not specifically designed for outdoor use, it can be used in outdoor applications if properly protected from environmental factors such as moisture, UV, and extreme temperatures.
-
The maximum forward current is 30mA, but it's recommended to operate at 20mA or less to ensure long-term reliability and minimize heat generation.
-
Yes, the APHBM2012PBASURKC is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
-
The typical viewing angle for APHBM2012PBASURKC is 120°, but this can vary depending on the specific application and design requirements.