Part Details for APE8937GN2-HF-3TR by Advanced Power Electronics Corp
Results Overview of APE8937GN2-HF-3TR by Advanced Power Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APE8937GN2-HF-3TR Information
APE8937GN2-HF-3TR by Advanced Power Electronics Corp is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for APE8937GN2-HF-3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2664
|
Newark | |Advanced Power Electronics Corp APE8937GN2-HF-3TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
Part Details for APE8937GN2-HF-3TR
APE8937GN2-HF-3TR CAD Models
APE8937GN2-HF-3TR Part Data Attributes
|
APE8937GN2-HF-3TR
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
APE8937GN2-HF-3TR
Advanced Power Electronics Corp
BUF OR INV BASED PRPHL DRVR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Package Description | HVSON, SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for APE8937GN2-HF-3TR
This table gives cross-reference parts and alternative options found for APE8937GN2-HF-3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APE8937GN2-HF-3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AOZ1336DI | Alpha & Omega Semiconductor | $0.1839 | Buffer/Inverter Based Peripheral Driver, 6A, PDSO8, 2 X 2 MM, GREEN, DFN-8 | APE8937GN2-HF-3TR vs AOZ1336DI |
TPS22965QWDSGRQ1 | Texas Instruments | $0.5576 | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 125 | APE8937GN2-HF-3TR vs TPS22965QWDSGRQ1 |
TPS22965DSGR | Texas Instruments | $0.7378 | 5.7-V, 6-A, 16-mΩ load switch with adj. rise time and optional output discharge 8-WSON -40 to 105 | APE8937GN2-HF-3TR vs TPS22965DSGR |
TPS22965DSGT | Texas Instruments | $1.3652 | 5.7-V, 6-A, 16-mΩ load switch with adj. rise time and optional output discharge 8-WSON -40 to 105 | APE8937GN2-HF-3TR vs TPS22965DSGT |
PI5PD22965ZAEX | Diodes Incorporated | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, GREEN, MO-229, TDFN-8 | APE8937GN2-HF-3TR vs PI5PD22965ZAEX |
TPS22965QWDSGTQ1 | Texas Instruments | Check for Price | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 125 | APE8937GN2-HF-3TR vs TPS22965QWDSGTQ1 |
TPS22965NQWDSGTQ1 | Texas Instruments | Check for Price | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 125 | APE8937GN2-HF-3TR vs TPS22965NQWDSGTQ1 |
TPS22965NTDSGTQ1 | Texas Instruments | Check for Price | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 105 | APE8937GN2-HF-3TR vs TPS22965NTDSGTQ1 |
TPS22965TDSGTQ1 | Texas Instruments | Check for Price | 1-ch, 5.7-V, 4-A, 16-mΩ automotive load switch with adj. rise time and output discharge 8-WSON -40 to 105 | APE8937GN2-HF-3TR vs TPS22965TDSGTQ1 |
APE8937GN2-HF-3TR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a 2-layer or 4-layer board with a solid ground plane, using thermal vias to dissipate heat, and keeping the copper traces as short and wide as possible to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a suitable heat sink, and ensure good airflow around the device. Additionally, consider using thermal interface materials and conformal coatings to enhance thermal performance.
-
The recommended input and output capacitors for the APE8937GN2-HF-3TR are low-ESR ceramic capacitors with a voltage rating of at least 1.5 times the input voltage. A 10uF to 22uF input capacitor and a 10uF to 47uF output capacitor are typical values.
-
To protect the device from overvoltage and undervoltage conditions, consider using voltage supervisors or voltage monitors that can detect and respond to abnormal voltage conditions. Additionally, use input and output voltage filters to reduce noise and transients.
-
The recommended startup sequence for the APE8937GN2-HF-3TR involves applying the input voltage first, followed by the enable signal. This ensures that the device is properly biased and configured before operation.