Part Details for APDS-9700-020 by Broadcom Limited
Results Overview of APDS-9700-020 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APDS-9700-020 Information
APDS-9700-020 by Broadcom Limited is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for APDS-9700-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1634725
|
Farnell | SENSOR, PROXIMITY RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 1762 |
|
$1.7754 / $2.6765 | Buy Now |
DISTI #
1634725RL
|
Farnell | SENSOR, PROXIMITY RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 1762 |
|
$1.7754 / $1.9502 | Buy Now |
DISTI #
516-2223-1-ND
|
DigiKey | IC PROXIMITY SENSOR OPT 8QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8366 In Stock |
|
$1.5276 / $2.5100 | Buy Now |
DISTI #
APDS-9700-020
|
Avnet Americas | Signal Conditioning IC for Optical Proximity Sensor, 2.4 V to 3.6 V, 8 Pins, QFN - Tape and Reel (Alt: APDS-9700-020) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4592 / $1.4896 | Buy Now |
DISTI #
630-APDS-9700-020
|
Mouser Electronics | Proximity Sensors Sigl Conditioning IC f/ Opt Proximity Sen RoHS: Compliant | 4159 |
|
$1.5200 / $2.4300 | Buy Now |
DISTI #
APDS-9700-020
|
EBV Elektronik | Signal Conditioning IC for Optical Proximity Sensor 24 V to 36 V 8 Pins QFN (Alt: APDS-9700-020) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 72500 |
|
Buy Now |
Part Details for APDS-9700-020
APDS-9700-020 CAD Models
APDS-9700-020 Part Data Attributes
|
APDS-9700-020
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
APDS-9700-020
Broadcom Limited
Interface Circuit, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.62 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
APDS-9700-020 Frequently Asked Questions (FAQ)
-
A good PCB layout for the APDS-9700-020 involves keeping the sensor away from high-frequency components, using a solid ground plane, and minimizing the distance between the sensor and the MCU. A 4-layer PCB with a dedicated ground plane is recommended.
-
Calibration involves adjusting the sensitivity of the sensor to the specific application's lighting conditions. This can be done by taking multiple readings at different light levels and adjusting the gain settings accordingly. The APDS-9700-020 also has a built-in calibration feature that can be used.
-
The maximum distance between the APDS-9700-020 and the MCU depends on the specific application and the type of interface used (I2C or SPI). As a general rule, it's recommended to keep the distance as short as possible (less than 10 cm) to minimize signal degradation and noise.
-
The APDS-9700-020 generates interrupts when the ambient light level exceeds a certain threshold. To handle these interrupts, the MCU should be configured to detect the interrupt signal and execute the corresponding interrupt service routine (ISR) to read the sensor data and take appropriate action.
-
The power consumption of the APDS-9700-020 depends on the operating mode and the frequency of measurements. In low-power mode, the typical current consumption is around 1.5 μA, while in high-power mode, it's around 150 μA.