-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL COLOR LED, HIGH EFFICIENCY RED/SUPER BRIGHT GREEN, 2mm, 3.20 X 1 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APBA3210ESGC-F01 by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7334L2625F01LF | Amphenol Communications Solutions | SMARTCARD CNR L26 F01 LF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APBA3210ESGC-F01
|
Mouser Electronics | Multi-Color LEDs Red/Grn 625/568nm Water Clear 12/12mcd RoHS: Compliant | 5086 |
|
$0.1240 / $0.5300 | Buy Now |
DISTI #
000000000001395213
|
Sager | Standard LEDs - SMD Red/Grn 625/568nm Water Clear 12/12mcd | 0 |
|
Buy Now | |
DISTI #
KCDA04-105
|
Avnet Abacus | LED BiColor GreenRed 565nm627nm Chip LED 3Pin SMD TR (Alt: KCDA04-105) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 2829 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APBA3210ESGC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APBA3210ESGC-F01
Kingbright
DUAL COLOR LED, HIGH EFFICIENCY RED/SUPER BRIGHT GREEN, 2mm, 3.20 X 1 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED/SUPER BRIGHT GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 627/565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
The recommended storage temperature range for APBA3210ESGC-F01 is -40°C to 100°C.
Yes, APBA3210ESGC-F01 is suitable for outdoor applications due to its high luminous intensity and resistance to environmental factors such as moisture and UV radiation.
The typical forward voltage drop for APBA3210ESGC-F01 is around 2.0-2.5V at a forward current of 20mA.
Yes, APBA3210ESGC-F01 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum allowable current for APBA3210ESGC-F01 is 30mA. Exceeding this current may reduce the lifespan of the LED.