Part Details for APBA3010ESGC-F01 by Kingbright
Results Overview of APBA3010ESGC-F01 by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APBA3010ESGC-F01 Information
APBA3010ESGC-F01 by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for APBA3010ESGC-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6077 |
|
RFQ | ||
|
Quest Components | DUAL COLOR LED, HIGH EFFICIENCY RED/SUPER BRIGHT GREEN, 2 MM | 2130 |
|
$0.1024 / $0.2364 | Buy Now |
|
Quest Components | DUAL COLOR LED, HIGH EFFICIENCY RED/SUPER BRIGHT GREEN, 2 MM | 960 |
|
$0.2364 / $0.7880 | Buy Now |
DISTI #
APBA3010ESGC-F01
|
TTI | Multi-Color LEDs 3.0X1.0MM BI- RED/GRN RA SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1050 / $0.1090 | Buy Now |
DISTI #
000000000001395208
|
Sager | Standard LEDs - SMD 3.0X1.0MM BI- RED/GRN RA SMD | 0 |
|
Buy Now |
Part Details for APBA3010ESGC-F01
APBA3010ESGC-F01 CAD Models
APBA3010ESGC-F01 Part Data Attributes
|
APBA3010ESGC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APBA3010ESGC-F01
Kingbright
DUAL COLOR LED, HIGH EFFICIENCY RED/SUPER BRIGHT GREEN, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED/SUPER BRIGHT GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 627/565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Viewing Angle | 140 deg |
APBA3010ESGC-F01 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for APBA3010ESGC-F01 is -40°C to 100°C.
-
Yes, APBA3010ESGC-F01 is suitable for outdoor applications due to its high luminous intensity and resistance to environmental factors such as moisture and UV radiation.
-
The typical forward voltage drop of APBA3010ESGC-F01 is around 2.0-2.5V at a forward current of 20mA.
-
Yes, APBA3010ESGC-F01 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum allowable current for APBA3010ESGC-F01 is 30mA. Exceeding this current may reduce the lifespan of the device.