Part Details for APB1010122M006R by Kyocera AVX Components
Results Overview of APB1010122M006R by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APB1010122M006R Information
APB1010122M006R by Kyocera AVX Components is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for APB1010122M006R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM7603
|
Newark | Cap, Alu Elec, Polymer, 1200Uf/6.3V, Smd, Capacitance:1200Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Ripple Current:5.5A Rohs Compliant: Yes |Kyocera Avx APB1010122M006R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.3790 / $0.8730 | Buy Now |
DISTI #
APB1010122M006R
|
Avnet Americas | - Tape and Reel (Alt: APB1010122M006R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6605 / $0.6742 | Buy Now |