Part Details for APA600-BGG456I by Microchip Technology Inc
Results Overview of APA600-BGG456I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APA600-BGG456I Information
APA600-BGG456I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for APA600-BGG456I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1573
|
Newark | Proasicplus Fpga, 600K System Gates 456 Pbga 35X35X2.60Mm Tray Rohs Compliant: Yes |Microchip APA600-BGG456I RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$870.2900 / $942.8200 | Buy Now |
DISTI #
APA600-BGG456I-ND
|
DigiKey | IC FPGA 356 I/O 456BGA Min Qty: 24 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$942.8204 | Buy Now |
DISTI #
APA600-BGG456I
|
Avnet Americas | FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA - Trays (Alt: APA600-BGG456I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$794.2436 / $848.5500 | Buy Now |
DISTI #
494-APA600-BGG456I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates RoHS: Compliant | 0 |
|
$942.8200 | Order Now |
DISTI #
APA600-BGG456I
|
Microchip Technology Inc | ProASICPlus FPGA, 600K System Gates, PBGA, Projected EOL: 2049-02-04 COO: Philippines ECCN: 3A991.d RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$514.2600 / $942.8200 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 129024 Total RAM Bits - 356 I/O - 600000 Gates - Industrial - 180 MHz - 2.3 to 2.7V - 456-PBGA (35x35) - RoHS. RoHS: Compliant | 0 |
|
$860.4100 / $2,525.2800 | Buy Now |
DISTI #
APA600-BGG456I
|
IBS Electronics | FPGA PROASICPLUS FAMILY 600K GATES 180MHZ 0.22UM (CMOS) TECHNOLOGY 2.5V 456-PIN BGA Min Qty: 24 Package Multiple: 1 | 0 |
|
$1,117.8310 | Buy Now |
|
NAC | APA600-BGG456I LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$848.5500 / $905.1200 | Buy Now |
DISTI #
APA600-BGG456I
|
Avnet Silica | FPGA ProASICPLUS Family 600K Gates 180MHz 022um CMOS Technology 25V 456Pin BGA (Alt: APA600-BGG456I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
APA600-BGG456I
|
EBV Elektronik | FPGA ProASICPLUS Family 600K Gates 180MHz 022um CMOS Technology 25V 456Pin BGA (Alt: APA600-BGG456I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APA600-BGG456I
APA600-BGG456I CAD Models
APA600-BGG456I Part Data Attributes
|
APA600-BGG456I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA600-BGG456I
Microchip Technology Inc
Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA456
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-456 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 180 MHz | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 356 | |
Number of Logic Cells | 21504 | |
Number of Outputs | 356 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for APA600-BGG456I
This table gives cross-reference parts and alternative options found for APA600-BGG456I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA600-BGG456I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APA600-BGG456 | Microchip Technology Inc | $906.8036 | Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA456 | APA600-BGG456I vs APA600-BGG456 |
APA600-BGG456I Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the APA600-BGG456I evaluation board user's guide. It's essential to follow the guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
Microchip offers a range of software tools, including the MPLAB X IDE and the APA600-BGG456I Configurator, to help configure the device for specific applications. These tools provide a graphical interface to set up the device's registers, configure the peripherals, and generate code.
-
The APA600-BGG456I is rated for operation from -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure proper thermal management and consider the operating temperature range when designing the system.
-
The APA600-BGG456I is not certified for safety-critical applications, such as automotive or aerospace systems. However, Microchip offers other devices that are specifically designed and certified for safety-critical applications. It's essential to evaluate the device's features, certifications, and documentation before using it in a safety-critical system.
-
Microchip provides a range of resources, including application notes, FAQs, and forums, to help troubleshoot issues with the APA600-BGG456I. Additionally, the device's built-in debug features, such as the Debug Interface, can be used to identify and resolve issues.