Part Details for APA450-FG484A by Microchip Technology Inc
Results Overview of APA450-FG484A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APA450-FG484A Information
APA450-FG484A by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for APA450-FG484A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1149
|
Newark | Proasicplus Fpga, 450K System Gates 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip APA450-FG484A RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$656.0900 | Buy Now |
DISTI #
APA450-FG484A-ND
|
DigiKey | IC FPGA 344 I/O 484FBGA Min Qty: 600 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$701.0207 | Buy Now |
DISTI #
APA450-FG484A
|
Avnet Americas | FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 484-Pin FBGA - Trays (Alt: APA450-FG484A) RoHS: Not Compliant Min Qty: 600 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$598.7481 / $639.6875 | Buy Now |
DISTI #
494-APA450-FG484A
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 450K System Gates RoHS: Not Compliant | 0 |
|
$701.0200 | Order Now |
DISTI #
APA450-FG484A
|
Microchip Technology Inc | ProASICPlus FPGA, 450K System Gates, PBGA, Projected EOL: 2049-02-05 COO: Philippines ECCN: 3A991.d RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$387.6900 / $710.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$648.6300 / $1,903.7100 | Buy Now |
|
NAC | APA450-FG484A RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$639.6900 / $682.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$648.6300 / $1,903.7100 | Buy Now |
Part Details for APA450-FG484A
APA450-FG484A CAD Models
APA450-FG484A Part Data Attributes
|
APA450-FG484A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA450-FG484A
Microchip Technology Inc
Field Programmable Gate Array, 12288-Cell, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
Number of Inputs | 344 | |
Number of Logic Cells | 12288 | |
Number of Outputs | 344 | |
Number of Terminals | 484 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |