Part Details for APA075-PQG208A by Microchip Technology Inc
Results Overview of APA075-PQG208A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APA075-PQG208A Information
APA075-PQG208A by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for APA075-PQG208A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1128
|
Newark | Proasicplus Fpga, 75K System Gates 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip APA075-PQG208A RoHS: Compliant Min Qty: 10080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.0200 | Buy Now |
DISTI #
APA075-PQG208A-ND
|
DigiKey | IC FPGA 158 I/O 208QFP Min Qty: 10080 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$137.8708 | Buy Now |
DISTI #
APA075-PQG208A
|
Avnet Americas | FPGA ProASICPLUS Family 75K Gates 180MHz 0.22um (CMOS) Technology 2.5V 208-Pin PQFP - Trays (Alt: APA075-PQG208A) RoHS: Compliant Min Qty: 10080 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$117.7489 / $125.8000 | Buy Now |
DISTI #
494-APA075-PQG208A
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 75K System Gates RoHS: Compliant | 0 |
|
$137.8700 | Order Now |
DISTI #
APA075-PQG208A
|
Microchip Technology Inc | ProASICPlus FPGA, 75K System Gates, MQFP, Projected EOL: 2049-02-05 ECCN: EAR99 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$76.2400 / $139.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.5600 / $374.3800 | Buy Now |
|
NAC | APA075-PQG208A LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$122.7300 / $143.7700 | Buy Now |
DISTI #
APA075-PQG208A
|
EBV Elektronik | FPGA ProASICPLUS Family 75K Gates 180MHz 022um CMOS Technology 25V 208Pin PQFP (Alt: APA075-PQG208A) RoHS: Compliant Min Qty: 10080 Package Multiple: 24 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$127.5600 / $374.3800 | Buy Now |
Part Details for APA075-PQG208A
APA075-PQG208A CAD Models
APA075-PQG208A Part Data Attributes
|
APA075-PQG208A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA075-PQG208A
Microchip Technology Inc
Field Programmable Gate Array, 3072-Cell, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G208 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 158 | |
Number of Logic Cells | 3072 | |
Number of Outputs | 158 | |
Number of Terminals | 208 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |