Part Details for AP9101CAK6-AHTRG1 by Diodes Incorporated
Results Overview of AP9101CAK6-AHTRG1 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP9101CAK6-AHTRG1 Information
AP9101CAK6-AHTRG1 by Diodes Incorporated is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP9101CAK6-AHTRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP9101CAK6-AHTRG1
|
Avnet Americas | Battery Protection Li-Ion/Li-Pol Packs 2.5V to 4.425V 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP9101CAK6-AHTRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
621-AP9101CAK6AHTRG1
|
Mouser Electronics | Battery Management Multicell Batt Mgt RoHS: Compliant | 0 |
|
$0.0970 / $0.6100 | Order Now |
DISTI #
AP9101CAK6-AHTRG1
|
Avnet Silica | Battery Protection LiIonLiPol Packs 25V to 4425V 6Pin SOT26 TR (Alt: AP9101CAK6-AHTRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AP9101CAK6-AHTRG1
AP9101CAK6-AHTRG1 CAD Models
AP9101CAK6-AHTRG1 Part Data Attributes
|
AP9101CAK6-AHTRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP9101CAK6-AHTRG1
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SOT-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | Cascade Function:N;CTL:N;Integrated MOSFET:N;PS:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 4.425V,4.225V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |