Part Details for AP8M122-W by IDEC Corporation
Results Overview of AP8M122-W by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP8M122-W Information
AP8M122-W by IDEC Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for AP8M122-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71307868
|
RS | Indicator Pilot Light AP8 Series 8mm Flat 24VAC/DC White Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7700 / $9.0300 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color White 2-Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003367663
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 8mm Pilot Light White | 0 |
|
Buy Now |
Part Details for AP8M122-W
AP8M122-W CAD Models
AP8M122-W Part Data Attributes
|
AP8M122-W
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP8M122-W
IDEC Corporation
Visible LED,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Voltage-Max | 24 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 30 mm |