-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP7375Q-50Y-13 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7375Q-50Y-13CT-ND
|
DigiKey | IC REG LINEAR 5V 300MA SOT89-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1451 / $0.3800 | Buy Now |
DISTI #
AP7375Q-50Y-13
|
Avnet Americas | LDO Regulator Positive 5V 300mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: AP7375Q-50Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1336 / $0.1364 | Buy Now |
DISTI #
621-AP7375Q-50Y-13
|
Mouser Electronics | LDO Voltage Regulators LDO High Voltage Standard SOT89 T&R 2.5K RoHS: Compliant | 4102 |
|
$0.1420 / $0.3800 | Buy Now |
DISTI #
AP7375Q-50Y-13
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.35A, SOT89, SMD Min Qty: 1 | 0 |
|
$0.1670 / $0.5400 | RFQ |
DISTI #
US1D_HF
|
Avnet Asia | LDO Regulator Positive 5V 300mA 3-Pin SOT-89 T/R (Alt: US1D_HF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0301 / $0.0337 | Buy Now |
DISTI #
AP7375Q-50Y-13
|
Avnet Silica | LDO Regulator Positive 5V 300mA 3Pin SOT89 TR (Alt: AP7375Q-50Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Regulators | 4692 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP7375Q-50Y-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7375Q-50Y-13
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 55 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.038% | |
Load Regulation-Max | 0.12375% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR, 13 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
A recommended PCB layout for optimal thermal performance would be to use a 2-layer or 4-layer board with a solid ground plane on the bottom layer, and to place thermal vias under the IC to dissipate heat effectively.
To ensure stable output voltage regulation, it's essential to follow the recommended input and output capacitor values, and to place them close to the IC. Additionally, a minimum of 1uF ceramic capacitor should be used at the output, and the input capacitor should be at least 10uF.
The AP7375Q-50Y-13 is rated for operation up to 125°C ambient temperature, but it's recommended to derate the output current and input voltage to ensure reliable operation at high temperatures.
Yes, the AP7375Q-50Y-13 is designed to withstand high-vibration environments, but it's essential to ensure the PCB is properly secured and the components are properly soldered to prevent mechanical stress.
To protect the regulator from input voltage surges, it's recommended to add a TVS (Transient Voltage Suppressor) diode at the input, and to ensure the input capacitor is rated for the maximum expected input voltage.