Part Details for AP7361C-SPR-13 by Zetex / Diodes Inc
Results Overview of AP7361C-SPR-13 by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP7361C-SPR-13 Information
AP7361C-SPR-13 by Zetex / Diodes Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP7361C-SPR-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88777706
|
Verical | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SO EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2319 | Americas - 112500 |
|
$0.1904 | Buy Now |