Part Details for AP7361C-25ER-13 by Diodes Incorporated
Results Overview of AP7361C-25ER-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP7361C-25ER-13 Information
AP7361C-25ER-13 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP7361C-25ER-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7361C-25ER-13CT-ND
|
DigiKey | IC REG LINEAR 2.5V 1A SOT-223R Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2445 In Stock |
|
$0.1833 / $0.4500 | Buy Now |
DISTI #
AP7361C-25ER-13
|
Avnet Americas | LDO Regulator Pos 2.5V 1A 3-Pin SOT-223 T/R - Tape and Reel (Alt: AP7361C-25ER-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
$0.1638 / $0.1672 | Buy Now |
DISTI #
621-AP7361C-25ER-13
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS HiCurr RoHS: Compliant | 0 |
|
$0.1700 / $0.9700 | Order Now |
DISTI #
AP7361C-25ER-13
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 1A, SOT223R, SMD Min Qty: 3 | 0 |
|
$0.1680 / $0.2590 | RFQ |
DISTI #
AP7361C-25ER-13
|
Avnet Silica | LDO Regulator Pos 25V 1A 3Pin SOT223 TR (Alt: AP7361C-25ER-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | 75dB(1kHz) 1A Fixed 2.5V Positive electrode 6V SOT-223R Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1945 |
|
$0.1398 / $0.1481 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
RFQ |
Part Details for AP7361C-25ER-13
AP7361C-25ER-13 CAD Models
AP7361C-25ER-13 Part Data Attributes
|
AP7361C-25ER-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7361C-25ER-13
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.44 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 3.5 mm |
AP7361C-25ER-13 Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to have a solid ground plane on the bottom layer of the PCB, and to use thermal vias to connect the exposed pad of the AP7361C-25ER-13 to the ground plane. Additionally, keeping the PCB traces and components away from the device's thermal path can help reduce thermal resistance.
-
To ensure stability, it is essential to follow the recommended component values and PCB layout guidelines in the datasheet. Additionally, make sure to decouple the input and output pins with suitable capacitors, and use a low-ESR output capacitor to minimize oscillation.
-
The maximum allowed input voltage ripple for the AP7361C-25ER-13 is typically 1% of the input voltage, but it's recommended to keep the ripple below 0.5% to ensure reliable operation and minimize output voltage noise.
-
The AP7361C-25ER-13 is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal resistance when operating in high-temperature environments. Ensure that the device is properly heatsinked and that the PCB is designed to handle the increased thermal stress.
-
To troubleshoot output voltage issues, first verify that the input voltage is within the recommended range and that the device is properly configured. Check the output voltage with a scope to ensure it's within the specified tolerance. If the issue persists, check the output capacitor value and ESR, and ensure that the PCB layout is correct.