Part Details for AP7361C-18E-13 by Diodes Incorporated
Results Overview of AP7361C-18E-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP7361C-18E-13 Information
AP7361C-18E-13 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP7361C-18E-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7361C-18E-13-ND
|
DigiKey | IC REG LINEAR 1.8V 1A SOT-223-3 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1833 / $0.1986 | Buy Now |
DISTI #
AP7361C-18E-13
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 3-Pin SOT-223 T/R - Tape and Reel (Alt: AP7361C-18E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1670 / $0.1705 | Buy Now |
DISTI #
621-AP7361C-18E-13
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS HiCurr RoHS: Compliant | 2492 |
|
$0.1700 / $0.9700 | Buy Now |
Part Details for AP7361C-18E-13
AP7361C-18E-13 CAD Models
AP7361C-18E-13 Part Data Attributes
|
AP7361C-18E-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7361C-18E-13
Diodes Incorporated
Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, PDSO3, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.25 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 3.5 mm |
Alternate Parts for AP7361C-18E-13
This table gives cross-reference parts and alternative options found for AP7361C-18E-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7361C-18E-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP7361C-18Y5-13 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, PDSO5, SOT-89, 5 PIN | AP7361C-18E-13 vs AP7361C-18Y5-13 |
AP7361C-18E-13 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AP7361C-18E-13 should include a solid ground plane, wide power traces, and a thermal relief pattern under the IC. This helps to reduce thermal resistance and ensures reliable operation.
-
To ensure stable and accurate output voltage, make sure to use a high-quality output capacitor with low ESR, follow the recommended output capacitor selection guidelines, and minimize the distance between the output capacitor and the IC.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to derate the input voltage to 16V to ensure reliable operation and to account for voltage spikes or transients.
-
The AP7361C-18E-13 is rated for operation up to 125°C, but it's essential to consider the thermal derating curve and ensure that the IC's junction temperature remains within the specified limits to prevent overheating and reliability issues.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and output current. Check the PCB layout, component selection, and soldering quality. Use an oscilloscope to monitor the output voltage and current, and consult the datasheet and application notes for guidance.