-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP7350-18CF4-7 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5793
|
Newark | Ldo, Fixed, 1.8V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7350-18CF4-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2140 / $0.8400 | Buy Now |
DISTI #
31-AP7350-18CF4-7CT-ND
|
DigiKey | IC REG LINEAR 1.8V X2-WLB0606-4 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2911 In Stock |
|
$0.1498 / $0.3800 | Buy Now |
DISTI #
AP7350-18CF4-7
|
Avnet Americas | LDO VOLTAGE REGULATORS 150MA LDO CMOS LOW CURRENT - Tape and Reel (Alt: AP7350-18CF4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 528000 Factory Stock |
|
$0.1392 / $0.1421 | Buy Now |
DISTI #
621-AP7350-18CF4-7
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO CMOS Low Current RoHS: Compliant | 2952 |
|
$0.1490 / $0.3800 | Buy Now |
DISTI #
AP7350-18CF4-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.15A, X2WLP4, SMD Min Qty: 1 | 0 |
|
$0.1350 / $0.4360 | RFQ |
DISTI #
AP7350-18CF4-7
|
IBS Electronics | AP7350-18CF4-7 by DIODES INC. is a low dropout linear regulator with a fixed output voltage of 1.8V, 150mA output current, high PSRR, low quiescent current, and operates from -40°, C to 85°, C. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1495 / $0.1573 | Buy Now |
DISTI #
AP7350-18CF4-7
|
Avnet Asia | LDO VOLTAGE REGULATORS 150MA LDO CMOS LOW CURRENT (Alt: AP7350-18CF4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0988 / $0.1105 | Buy Now |
DISTI #
AP7350-18CF4-7
|
Avnet Silica | LDO VOLTAGE REGULATORS 150MA LDO CMOS LOW CURRENT (Alt: AP7350-18CF4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 150mA Fixed 1.8V Positive electrode 5.25V X2-WLB0606-4 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 50 |
|
$0.1411 / $0.1493 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP7350-18CF4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7350-18CF4-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | WLB-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-02-02 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.655 mm | |
Line Regulation-Max | 0.00396% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.88 V | |
Output Voltage1-Min | 1.72 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.38 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.44% | |
Width | 0.655 mm |
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
To ensure the device is properly biased, make sure to follow the recommended operating conditions and biasing schemes outlined in the datasheet. This typically includes setting the input voltage, output voltage, and bias resistors correctly.
Operating the device beyond the recommended operating conditions can lead to reduced reliability, decreased performance, and potentially even device failure. It's essential to adhere to the recommended operating conditions to ensure optimal performance and longevity.
To troubleshoot issues with the device, start by verifying the input voltage, output voltage, and biasing conditions. Check for any signs of overheating, and ensure the device is properly mounted and connected. If issues persist, consult the datasheet or contact Diodes Incorporated support for further assistance.
Yes, when designing with the AP7350-18CF4-7, it's essential to consider EMI/EMC factors such as layout, grounding, and shielding to minimize electromagnetic interference. Follow best practices for PCB design, and consider using EMI filters or shielding if necessary.