Part Details for AP6M222-R by IDEC Corporation
Results Overview of AP6M222-R by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP6M222-R Information
AP6M222-R by IDEC Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AP6M222-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3981
|
Newark | Panel Mount Indicator, Led, 16Mm, Red, 24V, Led Color:Red, Operating Voltage:24Vdc, Mounting Hole Dia:16Mm, Forward Current If:11Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:-, Colour:Red, Current Rating:11Ma Rohs Compliant: Yes |Idec AP6M222-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$9.0100 / $10.6000 | Buy Now |
DISTI #
1885-1625-ND
|
DigiKey | LED PANEL INDICATOR RED 24V IP65 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$8.8520 / $13.0900 | Buy Now |
DISTI #
199-AP6M222R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 16mm Pilot Light Red | 0 |
|
$8.8400 / $10.6500 | Order Now |
DISTI #
70173306
|
RS | Pilot Light Panel Mount LED Mnt-Sz 16mm Red 24VDC Solder w/Resistor & Diode Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 30 |
|
$11.3500 / $13.3500 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 2-Pin RoHS: Compliant |
4 In Stock |
|
$7.3200 / $10.3950 | Buy Now |
DISTI #
000000000003367640
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 16mm Pilot Light Red Min Qty: 1 | 0 |
|
$8.6500 / $10.3900 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 2-Pin RoHS: Compliant |
4 In Stock |
|
$7.3200 / $10.3950 | Buy Now |
|
Neutron USA | Pilot Light Panel Mount LED Mnt-Sz 16mm Red 24VDC Solder w/Resistor &, Diode | 50 |
|
$75.9200 | Buy Now |
Part Details for AP6M222-R
AP6M222-R CAD Models
AP6M222-R Part Data Attributes
|
AP6M222-R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP6M222-R
IDEC Corporation
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Idec | |
Color@Wavelength | Red | |
Forward Voltage-Max | 24 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 35 mm |