-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 2A, 340kHz Switching Freq-Max, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP65200S-13 by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3799 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP65200S-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP65200S-13
Diodes Incorporated
Switching Regulator, Current-mode, 2A, 340kHz Switching Freq-Max, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.925 V TO 16 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AP65200S-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP65200S-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APW7302BKAI-TRG | American Power Devices Inc | Check for Price | Switching Regulator, Current-mode, 2A, 340kHz Switching Freq-Max, PDSO8, GREEN, MS-012BA, SOP-8 | AP65200S-13 vs APW7302BKAI-TRG |
APW7334KI-TRG | American Power Devices Inc | Check for Price | Switching Regulator, Current-mode, 2A, 340kHz Switching Freq-Max, PDSO8, GREEN, MS-012AA, SOP-8 | AP65200S-13 vs APW7334KI-TRG |
APW7302KI-TRG | American Power Devices Inc | Check for Price | Switching Regulator, Current-mode, 2A, 340kHz Switching Freq-Max, PDSO8, GREEN, MS-012AA, SOP-8 | AP65200S-13 vs APW7302KI-TRG |
A good PCB layout for optimal thermal performance involves placing thermal vias under the IC, using a solid ground plane, and keeping the thermal path short and direct to the heat sink or thermal pad.
To ensure stable output voltage regulation, make sure to follow the recommended input and output capacitor values, and provide a stable input voltage within the specified range. Additionally, minimize the loop area of the feedback network and use a low-ESR output capacitor.
The maximum allowable ripple current for the input capacitor depends on the specific capacitor used. As a general rule, choose an input capacitor with a ripple current rating of at least 1A to ensure reliable operation.
While ceramic capacitors can be used for the output filter, they may not be the best choice due to their limited capacitance and high ESR. A low-ESR electrolytic or polymer capacitor is recommended for the output filter to ensure stable operation and minimize output voltage ripple.
To calculate the power dissipation of the AP65200S-13, use the following formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.