-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched Capacitor Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP64200SP-13 by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3622
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP64200SP-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9480 / $1.7000 | Buy Now |
DISTI #
31-AP64200SP-13CT-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2169 In Stock |
|
$0.5174 / $2.0800 | Buy Now |
DISTI #
AP64200SP-13
|
Avnet Americas | Converter DC to DC Single Buck 3.8V to 40V 8-Pin SO-EP T/R - Tape and Reel (Alt: AP64200SP-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 32000 Factory Stock |
|
$0.4869 / $0.5122 | Buy Now |
DISTI #
621-AP64200SP-13
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck SO-8EP(STD) T&R 4K RoHS: Compliant | 25128 |
|
$0.5370 / $2.0800 | Buy Now |
DISTI #
E02:0323_16984396
|
Arrow Electronics | Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 40V 2A 8-Pin SO EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2433 | Europe - 4000 |
|
$0.5069 / $0.5143 | Buy Now |
DISTI #
AP64200SP-13
|
TME | PMIC, DC/DC converter, Uin: 3.8÷40VDC, Uout: 0.8÷40VDC, 2A, SO8-EP Min Qty: 1 | 0 |
|
$0.6300 / $1.2000 | RFQ |
DISTI #
AP64200SP-13
|
IBS Electronics | DC/DC CONV SYNC BUCK 500KHZ 85DEG C ROHS COMPLIANT: YES |DIODES INC. AP64200SP-13 Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.7150 | Buy Now |
DISTI #
AP64200SP-13
|
Avnet Asia | Converter DC to DC Single Buck 3.8V to 40V 8-Pin SO-EP T/R (Alt: AP64200SP-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4139 / $0.4629 | Buy Now |
DISTI #
AP64200SP-13
|
Avnet Silica | Converter DC to DC Single Buck 38V to 40V 8Pin SOEP TR (Alt: AP64200SP-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Step-down type Adjustable 2A 3.8V40V SO-8-EP DC-DC Converters ROHS | 5448 |
|
$0.3674 / $0.6634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP64200SP-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP64200SP-13
Diodes Incorporated
Switched Capacitor Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.85 mm |
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and a thermal relief pattern on the top layer. This helps to dissipate heat efficiently. Additionally, it's recommended to have a minimum of 2oz copper thickness and a thermal via array under the IC to improve heat dissipation.
To ensure proper biasing, make sure to follow the recommended voltage and current ratings specified in the datasheet. Additionally, it's essential to decouple the input and output pins with suitable capacitors to minimize noise and ensure stable operation.
When designing a power supply using the AP64200SP-13, critical components to consider include the input and output capacitors, inductors, and resistors. These components should be selected based on the specific application requirements, such as voltage, current, and frequency.
To troubleshoot common issues with the AP64200SP-13, start by checking the PCB layout and thermal design to ensure proper heat dissipation. Verify that the input and output voltages are within the recommended specifications, and check for any signs of oscillation or instability. If issues persist, consult the datasheet and application notes for guidance.
Yes, when using the AP64200SP-13, it's essential to consider EMI/EMC guidelines to ensure compliance with regulatory standards. This includes using proper shielding, filtering, and grounding techniques to minimize electromagnetic interference.