Part Details for AP63357DV-EVM by Diodes Incorporated
Results Overview of AP63357DV-EVM by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP63357DV-EVM Information
AP63357DV-EVM by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP875761Q1EVM | Texas Instruments | LP875761-Q1 single output, four-phase buck converter EVM | |
DLP5534Q1EVM | Texas Instruments | Electronics-only EVM featuring DLP5534-Q1 0.55 405nm DMD | |
PFCLLCSREVM034 | Texas Instruments | AC to isolated DC EVM with UCC28056B, UCC256404 and UCC24624 |
Price & Stock for AP63357DV-EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP63357DV-EVM-ND
|
DigiKey | EVAL BOARD FOR AP63357 Min Qty: 1 Lead time: 13 Weeks Container: Box |
10 In Stock |
|
$36.2500 | Buy Now |
DISTI #
621-AP63357DV-EVM
|
Mouser Electronics | Power Management IC Development Tools DCDC Conv HV Buck UA null RoHS: Compliant | 5 |
|
$36.2500 | Buy Now |
Part Details for AP63357DV-EVM
AP63357DV-EVM CAD Models
AP63357DV-EVM Part Data Attributes
|
AP63357DV-EVM
Diodes Incorporated
Buy Now
|
Compare Parts:
AP63357DV-EVM
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |