Part Details for AP63200WU-7 by Zetex / Diodes Inc
Results Overview of AP63200WU-7 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP63200WU-7 Information
AP63200WU-7 by Zetex / Diodes Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP63200WU-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50955651
|
Verical | Conv DC-DC 3.8V to 32V Synchronous Step Down Single-Out 2A 6-Pin TSOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.2468 / $0.2557 | Buy Now |
DISTI #
68403430
|
Verical | Conv DC-DC 3.8V to 32V Synchronous Step Down Single-Out 2A 6-Pin TSOT-26 T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2316 | Americas - 256 |
|
$0.2929 / $0.4856 | Buy Now |