-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP62300TWU-7 by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6796
|
Newark | Dc/Dc Conv, Sync Buck, 750Khz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP62300TWU-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3430 |
|
$0.2260 / $0.5690 | Buy Now |
DISTI #
31-AP62300TWU-7CT-ND
|
DigiKey | IC REG BUCK ADJ 3A TSOT26 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
77004 In Stock |
|
$0.1077 / $0.7100 | Buy Now |
DISTI #
AP62300TWU-7
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.2V-18Vin, 0.8V-7V/3A out, TSOT-26-6 - Tape and Reel (Alt: AP62300TWU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
RFQ | |
DISTI #
621-AP62300TWU-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) T&R 3K RoHS: Compliant | 4523 |
|
$0.1130 / $0.7100 | Buy Now |
|
Bristol Electronics | 19952 |
|
RFQ | ||
DISTI #
AP62300TWU-7
|
TME | PMIC, DC/DC converter, Uin: 4.2÷18VDC, Uout: 0.8÷7VDC, 3A, TSOT26 Min Qty: 1 | 2699 |
|
$0.1460 / $0.5750 | Buy Now |
DISTI #
AP62300TWU-7
|
IBS Electronics | AP62300TWU-7 by DIODES INC. is a synchronous buck DC-DC converter, delivering 3A output from 0.8V to 7V, housed in a 6-pin TSOT-26 package, ideal for efficient power regulation. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1365 / $0.1443 | Buy Now |
DISTI #
AP62300TWU-7
|
Avnet Asia | DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.2V-18Vin, 0.8V-7V/3A out, TSOT-26-6 (Alt: AP62300TWU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1224 / $0.1472 | Buy Now |
DISTI #
AP62300TWU-7
|
Avnet Silica | DCDC Switching Synchronous Buck Regulator Adjustable 42V18Vin 08V7V3A out TSOT266 (Alt: AP62300TWU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
|
LCSC | Step-down type Adjustable 0.763V7V 4.2V18V 3A TSOT-26 DC-DC Converters ROHS | 9670 |
|
$0.0628 / $0.1182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP62300TWU-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP62300TWU-7
Diodes Incorporated
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AP62300TWU-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP62300TWU-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD9D322QWZ-E2 | ROHM Semiconductor | $0.1198 | Switching Regulator, | AP62300TWU-7 vs BD9D322QWZ-E2 |
AP62300Z6-7 | Diodes Incorporated | $0.1815 | Switching Regulator/Controller, | AP62300TWU-7 vs AP62300Z6-7 |
AP62300WU-7 | Diodes Incorporated | $0.3164 | Switching Regulator/Controller, | AP62300TWU-7 vs AP62300WU-7 |
AP62301WU-7 | Diodes Incorporated | $0.3210 | Switching Regulator/Controller, | AP62300TWU-7 vs AP62301WU-7 |
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
To ensure proper power-up and configuration, follow the recommended power-up sequence, and make sure to tie the EN pin high to enable the device. Also, ensure that the input voltage is within the recommended range, and that the output capacitors are properly sized.
To minimize EMI and noise, use a multi-layer PCB with a solid ground plane, and keep the switching node (SW pin) away from sensitive analog circuits. Also, use a common-mode choke and a differential-mode filter to reduce EMI emissions.
To optimize output capacitor selection, consider the output voltage ripple requirement, the output current, and the operating frequency. A general rule of thumb is to use a capacitor with a capacitance value of at least 10uF, and an ESR of less than 10mΩ.
Thermal design considerations include ensuring good airflow around the device, using a heat sink if necessary, and keeping the device away from other heat sources. Also, ensure that the PCB is designed to dissipate heat efficiently, and that the device is not operated above the recommended junction temperature.