Part Details for AP61302Z6-7 by Zetex / Diodes Inc
Results Overview of AP61302Z6-7 by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP61302Z6-7 Information
AP61302Z6-7 by Zetex / Diodes Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP61302Z6-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88191145
|
Verical | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 0.6V to 3.6V 3A 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2318 | Americas - 432000 |
|
$0.1285 | Buy Now |
DISTI #
87748581
|
Verical | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 0.6V to 3.6V 3A 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$0.1330 / $0.1353 | Buy Now |
DISTI #
87799436
|
Verical | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 0.6V to 3.6V 3A 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.2399 | Buy Now |