Part Details for AP6-7062-242 by Sensata Circuit Breakers
Results Overview of AP6-7062-242 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP6-7062-242 Information
AP6-7062-242 by Sensata Circuit Breakers is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IC134270622 | Amphenol Communications Solutions | ASSY,LYNX QD,Verticle Receptacle,60Position Regular with guide pin, NON-COND. LOSSY, & LONG RETN PIN | |
10137867-0621LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 6 Positions, GW Compatible LCP, Tray packing. | |
10144517-062802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 60 Positions, Dual Row, Vertical Receptacle. |
Price & Stock for AP6-7062-242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP6-7062-242-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$572.9400 | Buy Now |
DISTI #
71820750
|
RS | Cir Brkr, HydMag, 1P, 8A Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$607.0000 | RFQ |
DISTI #
APXAP6-7062-242
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cir Brkr, HydMag, 1P, 8A | Sensata - Airpax AP6-7062-242 |
12 In Stock |
|
$534.0600 / $547.9700 | Buy Now |
DISTI #
AP6-7062-242
|
IBS Electronics | AP6-7062-242 AIRPAX SENSATA SPECIAL CIRCUIT BREAKER. Min Qty: 1 Package Multiple: 1 | 12 |
|
$169.5625 / $536.4625 | Buy Now |
DISTI #
000000000000718992
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$168.8700 / $243.0200 | Buy Now |
|
Master Electronics | Cir Brkr, HydMag, 1P, 8A | Sensata - Airpax AP6-7062-242 |
12 In Stock |
|
$534.0600 / $547.9700 | Buy Now |