Part Details for AP6-1-52-103 by Sensata Circuit Breakers
Results Overview of AP6-1-52-103 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP6-1-52-103 Information
AP6-1-52-103 by Sensata Circuit Breakers is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP6-1-52-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP6-1-52-103-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$564.0433 | Buy Now |
DISTI #
APXAP6-1-52-103
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$216.6885 / $646.6066 | Buy Now |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 10.00A - Single Pole - 240VAC Max - Screw Terminals no block - DC - long time delay - Sealed |
31 In Stock |
|
$541.9100 / $605.2900 | Buy Now |
DISTI #
000000000000410539
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$166.2700 / $239.3000 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 10.00A - Single Pole - 240VAC Max - Screw Terminals no block - DC - long time delay - Sealed |
31 In Stock |
|
$541.9100 / $605.2900 | Buy Now |