Part Details for AP6-0246D by IDEC Corporation
Results Overview of AP6-0246D by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP6-0246D Information
AP6-0246D by IDEC Corporation is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AP6-0246D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C2841
|
Newark | Transformer 220/240V Ac Rohs Compliant: Yes |Idec AP6-0246D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3600 / $36.9200 | Buy Now |
DISTI #
1885-AP6-0246D-ND
|
DigiKey | TRANSFORMER 220/240V AC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0600 | Buy Now |
DISTI #
199-AP60246D
|
Mouser Electronics | LED Panel Mount Indicators Transformer 220/240V AC | 0 |
|
$32.0000 / $38.6300 | Order Now |
|
Onlinecomponents.com | LED Panel Mount Indicators Transformer 220/240V AC - Used with AP6 Series. RoHS: Compliant |
30 In Stock |
|
$22.5500 / $29.6000 | Buy Now |
DISTI #
78828594
|
Verical | Power Transformer 220V/240V Prim Min Qty: 2 Package Multiple: 1 Date Code: 2412 | Americas - 29 |
|
$30.5760 / $38.4800 | Buy Now |
DISTI #
000000000003367597
|
Sager | LED Panel Mount Indicators Transformer 220/240V AC Min Qty: 1 | 0 |
|
$26.0000 / $31.2000 | Buy Now |
|
Master Electronics | LED Panel Mount Indicators Transformer 220/240V AC - Used with AP6 Series. RoHS: Compliant |
30 In Stock |
|
$22.5500 / $29.6000 | Buy Now |