Part Details for AP4D202SZBE by C&K
Results Overview of AP4D202SZBE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP4D202SZBE Information
AP4D202SZBE by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AP4D202SZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7672
|
Newark | Pushbutton Sw 4 Nt Dome Blk Cap Bicolor |C&k Components AP4D202SZBE RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 | Buy Now |
DISTI #
2266-AP4D202SZBE-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.125A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$20.1100 | Buy Now |
DISTI #
CKN9964-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.125A 125V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2883 / $16.0000 | Buy Now |
DISTI #
16502591
|
Verical | Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 16 |
|
$17.7900 | Buy Now |
DISTI #
AP4D202SZBE
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.125A/125VAC, 0.2A/24VDC Min Qty: 1 | 5 |
|
$7.9900 / $8.1800 | Buy Now |
DISTI #
000000000003166357
|
Sager | Pushbutton Switches 4 NT Dome Blk Cap BiColor LED-Red(Grn) Min Qty: 80 | 0 |
|
$10.0600 / $10.7800 | Buy Now |
Part Details for AP4D202SZBE
AP4D202SZBE CAD Models
AP4D202SZBE Part Data Attributes
|
AP4D202SZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
AP4D202SZBE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.2A, 24VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | CLEAR | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 2.032 mm | |
Actuator Type | DOME/CONVEX TYPE | |
Body Height | 16.35 mm | |
Body Length or Diameter | 12.35 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@24VDC | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | GREEN AND RED LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |