Part Details for AP3409ADNTR-G1 by Diodes-BCD
Results Overview of AP3409ADNTR-G1 by Diodes-BCD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP3409ADNTR-G1 Information
AP3409ADNTR-G1 by Diodes-BCD is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AP3409ADNTR-G1
AP3409ADNTR-G1 CAD Models
AP3409ADNTR-G1 Part Data Attributes
|
AP3409ADNTR-G1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AP3409ADNTR-G1
Diodes-BCD
Switching Regulator, Current-mode, 3A, 4000kHz Switching Freq-Max, PDSO10, DFN-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AP3409ADNTR-G1
This table gives cross-reference parts and alternative options found for AP3409ADNTR-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP3409ADNTR-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP3409ADNTR-G1 | Diodes Incorporated | Check for Price | Switching Regulator, Current-mode, 3A, 4000kHz Switching Freq-Max, PDSO10, DFN-10 | AP3409ADNTR-G1 vs AP3409ADNTR-G1 |