Part Details for AP3-297-1 by Sensata Circuit Breakers
Results Overview of AP3-297-1 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP3-297-1 Information
AP3-297-1 by Sensata Circuit Breakers is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AP3-297-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP3-297-1-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$609.6133 | Buy Now |
DISTI #
72341748
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, AP Series Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$665.6600 | RFQ |
DISTI #
APXAP3-297-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, AP Series | Sensata - Airpax AP3-297-1 |
2 In Stock |
|
$568.2000 / $583.0100 | Buy Now |
DISTI #
000000000001039914
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$179.7300 / $258.5900 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, AP Series | Sensata - Airpax AP3-297-1 |
2 In Stock |
|
$568.2000 / $583.0100 | Buy Now |