-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PDSO8, GREEN, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2213M-3.3TRG1 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5709
|
Newark | Ldo, Fixed, 3.3V, 0.5A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AP2213M-3.3TRG1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1940 |
|
$0.1600 / $0.5100 | Buy Now |
DISTI #
AP2213M-3.3TRG1DICT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 8-SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24937 In Stock |
|
$0.1173 / $0.3100 | Buy Now |
DISTI #
AP2213M-3.3TRG1
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5 to 18 V in, 350 mV Drop, 3.3 V/500 mA out, SOIC-8 - Tape and Reel (Alt: AP2213M-3.3TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1200 / $0.1225 | Buy Now |
DISTI #
621-AP2213M-3.3TRG1
|
Mouser Electronics | LDO Voltage Regulators 500mA Low Noise LDO 350mV 75dB 100Hz RoHS: Compliant | 5155 |
|
$0.1160 / $0.7100 | Buy Now |
DISTI #
AP2213M-3.3TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.5A, SO8, SMD, ±1% Min Qty: 1 | 3625 |
|
$0.1140 / $0.5190 | Buy Now |
DISTI #
AP2213M-3.3TRG1
|
Avnet Silica | LDO Voltage Regulator Fixed 25 to 18 V in 350 mV Drop 33 V500 mA out SOIC8 (Alt: AP2213M-3.3TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 500mA 75dB(100Hz) Fixed 3.3V Positive electrode 18V SOIC-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 293 |
|
$0.2354 / $0.4285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2213M-3.3TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2213M-3.3TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PDSO8, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
A good PCB layout for the AP2213M-3.3TRG1 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, it's essential to use the recommended output capacitor value and type, and to place it close to the IC. Additionally, the input capacitor should be placed close to the IC and have a low ESR value. A minimum output capacitance of 10uF is recommended.
The AP2213M-3.3TRG1 can operate in an ambient temperature range of -40°C to +85°C. However, the junction temperature should not exceed 125°C.
Yes, the AP2213M-3.3TRG1 is suitable for high-reliability applications. It has a high MTBF (Mean Time Between Failures) rating and is manufactured using a robust process. However, it's essential to follow proper design and manufacturing guidelines to ensure the reliability of the final product.
The power dissipation of the AP2213M-3.3TRG1 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.