-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2204RB-5.0TRG1 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3482840
|
Farnell | LDO, FIXED, 5V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 240 |
|
$0.2767 / $0.4956 | Buy Now |
DISTI #
3482840RL
|
Farnell | LDO, FIXED, 5V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 240 |
|
$0.2767 | Buy Now |
DISTI #
621-AP2204RB-5.0TRG1
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 5822 |
|
$0.1020 / $0.6400 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, PSSO3 | 80000 |
|
$0.1880 / $0.6265 | Buy Now |
DISTI #
AP2204RB-5.0TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.2A, SOT89, SMD, ±2% Min Qty: 5 | 0 |
|
$0.1220 / $0.1650 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2204RB-5.0TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2204RB-5.0TRG1
Diodes Incorporated
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-23 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.36 V | |
Input Voltage Absolute-Max | 38 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2.45 mm |
A good PCB layout for the AP2204RB-5.0TRG1 should include a solid ground plane, wide copper traces for power and ground, and a thermal relief pattern under the IC to facilitate heat dissipation. A 4-layer PCB with a dedicated power and ground plane is recommended.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, a minimum output capacitance of 10uF with an ESR of 10mΩ or less is recommended. You can also add a 10nF capacitor in parallel with the output capacitor to improve stability.
The AP2204RB-5.0TRG1 is rated for operation up to 85°C ambient temperature. However, for reliable long-term operation, it's recommended to keep the ambient temperature below 70°C to minimize thermal stress and ensure a junction temperature below 125°C.
While the AP2204RB-5.0TRG1 is a high-quality device, it's essential to evaluate its suitability for high-reliability or automotive applications. You should consider factors like AEC-Q100 qualification, PPAP documentation, and production part approval process (PPAP) requirements. Consult with Diodes Incorporated or a qualified representative for guidance.
To protect the AP2204RB-5.0TRG1 from input voltage surges or transients, consider adding a TVS (transient voltage suppressor) diode or a voltage clamp circuit at the input. You can also use a fuse or a PTC (positive temperature coefficient) thermistor to limit the inrush current.