Part Details for AP2204RB-3.3TRG1 by Diodes Incorporated
Results Overview of AP2204RB-3.3TRG1 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2204RB-3.3TRG1 Information
AP2204RB-3.3TRG1 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP2204RB-3.3TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3942780
|
Farnell | LDO, DC-DC CONV, 3.3V, 0.2A, SOT-89 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Each | 455 |
|
$0.2806 / $0.5169 | Buy Now |
DISTI #
621-AP2204RB-3.3TRG1
|
Mouser Electronics | LDO Voltage Regulators Single 150mA ULDO 0.15A 0.36V 50uA RoHS: Compliant | 14087 |
|
$0.1020 / $0.6400 | Buy Now |
DISTI #
AP2204RB-3.3TRG1
|
IBS Electronics | AP2204RB-3.3TRG1 by DIODES INC. is a low dropout linear regulator with a fixed 3.3V output, 300mA current capability, low quiescent current, and high PSRR, ideal for portable applications. Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$0.1065 / $0.1171 | Buy Now |
Part Details for AP2204RB-3.3TRG1
AP2204RB-3.3TRG1 CAD Models
AP2204RB-3.3TRG1 Part Data Attributes
|
AP2204RB-3.3TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2204RB-3.3TRG1
Diodes Incorporated
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-23 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.36 V | |
Input Voltage Absolute-Max | 38 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2.45 mm |
AP2204RB-3.3TRG1 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, adding a 10nF-22nF ceramic capacitor between the VIN and GND pins can help prevent oscillations.
-
Although the datasheet specifies a maximum input voltage of 12V, it's recommended to limit the input voltage to 10V to ensure reliable operation and prevent overheating.
-
While the AP2204RB-3.3TRG1 is rated for operation up to 125°C, it's essential to consider the thermal derating curve and ensure that the device does not exceed the maximum junction temperature (Tj) of 150°C.
-
The output voltage tolerance can be calculated using the formula: ΔVout = ±(Vout x (ΔR/R)) + (Vref x (ΔR/R)), where ΔR/R is the resistor tolerance. Ensure that the calculated tolerance meets your application's requirements.