-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2181DMPG-13 by Diodes Incorporated is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP2181DMPG-13CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2467 / $0.6300 | Buy Now |
DISTI #
AP2181DMPG-13
|
Avnet Americas | USB Power SW High Side Single 5.5V 2.1A 8-Pin MSOP EP T/R - Tape and Reel (Alt: AP2181DMPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.2362 / $0.2411 | Buy Now |
DISTI #
621-AP2181DMPG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.5A Single Ch USB 2.0 Switch 2.7V-5.5V RoHS: Compliant | 1382 |
|
$0.2460 / $1.2400 | Buy Now |
|
LCSC | 2.7V5.5V 95m Active Low 1.5A 1 High-side switch MSOP-8-EP Power Distribution Switches ROHS | 45 |
|
$0.1831 / $0.1922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2181DMPG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2181DMPG-13
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AP2181DMPG-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2181DMPG-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP2181DM8G-13 | Diodes Incorporated | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | AP2181DMPG-13 vs AP2181DM8G-13 |
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the package, connecting it to a large copper area on the PCB, and using multiple vias to dissipate heat to the other layers. A minimum of 2oz copper thickness is recommended.
To ensure stable output voltage with varying input voltage, it's essential to use a suitable input capacitor with low ESR, and to decouple the output with a capacitor of at least 10uF. Additionally, the output voltage can be adjusted using the feedback resistors to maintain a stable output voltage.
The maximum ambient temperature for reliable operation of the AP2181DMPG-13 is 85°C. However, the device can operate up to 125°C with derating. It's essential to ensure proper thermal management to prevent overheating.
Yes, the AP2181DMPG-13 is suitable for high-reliability applications. It's manufactured using a robust process, and Diodes Incorporated provides a high level of quality control. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
The AP2181DMPG-13 has built-in overcurrent protection (OCP) and short-circuit protection (SCP). However, it's still recommended to add external protection components, such as fuses or PTC resistors, to prevent damage from excessive current or voltage.