Part Details for AP2152ASG-13 by Diodes Incorporated
Results Overview of AP2152ASG-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2152ASG-13 Information
AP2152ASG-13 by Diodes Incorporated is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP2152ASG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5683
|
Newark | Power Load Sw, High Side, 0.7A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2152ASG-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.5120 / $0.7470 | Buy Now |
DISTI #
AP2152ASG-13DICT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:2 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51852 In Stock |
|
$0.3190 / $1.4900 | Buy Now |
DISTI #
AP2152ASG-13
|
Avnet Americas | USB Power SW High Side Dual 5.5V 0.7A 8-Pin SO T/R - Tape and Reel (Alt: AP2152ASG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.2208 / $0.2254 | Buy Now |
DISTI #
621-AP2152ASG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution DUAL SWITCH 130mOhms 0.5A RoHS: Compliant | 6430 |
|
$0.3190 / $1.4000 | Buy Now |
DISTI #
AP2152ASG-13
|
TME | IC: power switch, high-side,USB switch, 0.5A, Ch: 2, P-Channel, SMD Min Qty: 1 | 0 |
|
$0.2770 / $0.5160 | RFQ |
DISTI #
AP2152ASG-13
|
IBS Electronics | AP2152ASG-13 by DIODES INC. is a 6.8V 500mA surface mount voltage regulator in SOIC-8 package, offering current limiting, thermal shutdown, and fast transient response for power management applications. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.2925 / $0.3055 | Buy Now |
DISTI #
AP2152ASG-13
|
Avnet Asia | USB Power SW High Side Dual 5.5V 0.7A 8-Pin SO T/R (Alt: AP2152ASG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1346 / $0.1506 | Buy Now |
DISTI #
AP2152ASG-13
|
Avnet Silica | USB Power SW High Side Dual 55V 07A 8Pin SO TR (Alt: AP2152ASG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 2.7V5.5V 90m Active High 500mA 2 High-side switch SOP-8 Power Distribution Switches ROHS | 23 |
|
$0.4044 / $0.7453 | Buy Now |
Part Details for AP2152ASG-13
AP2152ASG-13 CAD Models
AP2152ASG-13 Part Data Attributes
|
AP2152ASG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2152ASG-13
Diodes Incorporated
Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, GREEN, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AP2152ASG-13
This table gives cross-reference parts and alternative options found for AP2152ASG-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2152ASG-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP2172ASG-13 | Diodes Incorporated | $0.6278 | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, GREEN, SOP-8 | AP2152ASG-13 vs AP2172ASG-13 |
AP2152ASG-13 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AP2152ASG-13 should include a solid ground plane, wide power traces, and a thermal relief pattern under the IC. This helps to reduce thermal resistance and improve heat dissipation.
-
To ensure stable output voltage regulation, make sure to decouple the input and output with suitable capacitors, and use a stable input voltage source. Additionally, ensure the output capacitor is of sufficient value and type to maintain stability.
-
The AP2152ASG-13 is rated for operation up to 85°C ambient temperature. However, for reliable long-term operation, it's recommended to keep the ambient temperature below 70°C to minimize thermal stress.
-
While the AP2152ASG-13 is a high-quality device, it may not meet the specific requirements for high-reliability or automotive applications. Check the device's AEC-Q100 qualification and PPAP (Production Part Approval Process) documentation to ensure it meets your specific application requirements.
-
To protect the AP2152ASG-13, consider adding overvoltage protection (OVP) and overcurrent protection (OCP) circuits. You can also use a fuse or a PTC (Positive Temperature Coefficient) thermistor to prevent damage from excessive current.