-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 0.8V Min, 5.5V Max, CMOS, PDSO5, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2127K-ADJTRG1 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1077
|
Newark | Ldo, Adj, 0.8V-5.5V, 0.4A, -40 To 85Degc Rohs Compliant: Yes |Diodes Inc. AP2127K-ADJTRG1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 505 |
|
$0.1130 / $0.4010 | Buy Now |
DISTI #
38AH7517
|
Newark | Ldo Cmos Lowcurr Sot25 T&r 3K Rohs Compliant: Yes |Diodes Inc. AP2127K-ADJTRG1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 | Buy Now |
DISTI #
AP2127K-ADJTRG1DICT-ND
|
DigiKey | IC REG LIN POS ADJ 300MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38809 In Stock |
|
$0.0613 / $0.1800 | Buy Now |
DISTI #
AP2127K-ADJTRG1
|
Avnet Americas | LDO Regulator Pos 0.4A 5-Pin SOT-23 T/R - Tape and Reel (Alt: AP2127K-ADJTRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 4077000 Factory Stock |
|
$0.0470 / $0.0481 | Buy Now |
DISTI #
621-AP2127K-ADJTRG1
|
Mouser Electronics | LDO Voltage Regulators 300mA CMOS LDO 2.5V to 6V RoHS: Compliant | 197805 |
|
$0.0600 / $0.4600 | Buy Now |
DISTI #
E02:0323_07295541
|
Arrow Electronics | LDO Regulator Pos 0.8V to 5.5V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2311 | Europe - 81000 |
|
$0.0454 / $0.0643 | Buy Now |
DISTI #
A03:0893_13586434
|
Arrow Electronics | LDO Regulator Pos 0.8V to 5.5V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2338 | Asia - 24000 |
|
$0.0448 / $0.0634 | Buy Now |
DISTI #
V72:2272_06684722
|
Arrow Electronics | LDO Regulator Pos 0.8V to 5.5V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 882 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2326 Container: Cut Strips | Americas - 882 |
|
$0.0600 | Buy Now |
DISTI #
70550999
|
RS | Voltage Regulators, LDO, 300mA CMOS LDO 2.5V to 6V Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1880 | RFQ |
|
Bristol Electronics | 2750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2127K-ADJTRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2127K-ADJTRG1
Diodes Incorporated
Adjustable Positive LDO Regulator, 0.8V Min, 5.5V Max, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max (%/V) | 0.133 | |
Load Regulation-Max(%) | 0.013% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AP2127K-ADJTRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2127K-ADJTRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAM3103AABADJ | Diodes Incorporated | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 5V Max, CMOS, PDSO5, LEAD FREE, TSOT-25, 5 PIN | AP2127K-ADJTRG1 vs PAM3103AABADJ |
The maximum input voltage that can be applied to the AP2127K-ADJTRG1 is 26V, but it's recommended to keep it below 25V for reliable operation.
The output voltage of the AP2127K-ADJTRG1 can be adjusted by connecting a resistor divider network between the output and the ADJ pin. The ratio of the resistors determines the output voltage.
The minimum input voltage required for the AP2127K-ADJTRG1 to operate is 7V, but it's recommended to keep it above 8V for reliable operation.
The AP2127K-ADJTRG1 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
To ensure the stability of the AP2127K-ADJTRG1 output voltage, it's recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.