-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, GREEN, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2111SG-13 by Diodes Incorporated is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4594
|
Newark | Usb Power Switch, High Side, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2111SG-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2613 |
|
$0.4060 / $1.2500 | Buy Now |
DISTI #
AP2111SG-13DICT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4696 In Stock |
|
$0.2385 / $0.5700 | Buy Now |
DISTI #
AP2111SG-13
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2.45A 8-Pin SOP T/R - Tape and Reel (Alt: AP2111SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2141 / $0.2185 | Buy Now |
DISTI #
621-AP2111SG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution 2A/5.5V SNGL CHANL CURRENT-LIMIT USB SW RoHS: Compliant | 2780 |
|
$0.2230 / $1.1600 | Buy Now |
|
Bristol Electronics | 8555 |
|
RFQ | ||
|
Quest Components | 6844 |
|
$0.2921 / $0.9735 | Buy Now | |
DISTI #
AP2111SG-13
|
TME | IC: power switch, high-side,USB switch, 2A, Ch: 1, P-Channel, SMD Min Qty: 1 | 1938 |
|
$0.1830 / $0.4150 | Buy Now |
DISTI #
AP2111SG-13
|
Avnet Silica | USB Power SW Hi Side Single 55V 245A 8Pin SOP TR (Alt: AP2111SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 2.7V5.5V 95m Active High 2A 1 High-side switch SOIC-8 Power Distribution Switches ROHS | 3840 |
|
$0.1374 / $0.2312 | Buy Now |
|
New Advantage Corporation | USB POWER SWITCH SO-8 T&R 2.5K RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2111SG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2111SG-13
Diodes Incorporated
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, GREEN, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated |
This table gives cross-reference parts and alternative options found for AP2111SG-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2111SG-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP2191DSG-13 | Diodes Incorporated | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | AP2111SG-13 vs AP2191DSG-13 |
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
To ensure stability and prevent oscillations, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to use a sufficient output capacitor with a low ESR value, and consider adding a small ceramic capacitor in parallel with the output capacitor to filter out high-frequency noise.
Although the datasheet specifies a maximum input voltage of 15V, it's recommended to limit the input voltage to 12V to ensure reliable operation and prevent overheating.
While the AP2111SG-13 is rated for operation up to 125°C, it's essential to consider the thermal derating curve and ensure that the device does not exceed the maximum junction temperature. In high-temperature environments, consider using a heat sink or a thermal interface material to improve heat dissipation.
To calculate the output voltage ripple and noise, consider the output capacitor value, ESR, and ESL. A good starting point is to use the equations provided in the datasheet or to use a simulation tool like SPICE to model the circuit and estimate the output voltage ripple and noise.