-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PDSO3, GREEN, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2111H-3.3TRG1 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3257428RL
|
Farnell | LDO, FIXED, 3.3V, 0.6A, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 70 |
|
$0.2768 | Buy Now |
DISTI #
3257428
|
Farnell | LDO, FIXED, 3.3V, 0.6A, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 70 |
|
$0.2768 / $0.3713 | Buy Now |
DISTI #
AP2111H-3.3TRG1
|
Avnet Americas | LDO Regulator Pos 3.3V 0.6A 3-Pin 3SOT-223 T/R - Tape and Reel (Alt: AP2111H-3.3TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0597 | Buy Now |
DISTI #
621-AP2111H-3.3TRG1
|
Mouser Electronics | LDO Voltage Regulators 600mA CMOS LDO 50mA 3.3V 250mV RoHS: Compliant | 8744 |
|
$0.0900 / $0.5200 | Buy Now |
DISTI #
E02:0323_07295498
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.6A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2438 | Europe - 88000 |
|
$0.0668 / $0.0816 | Buy Now |
DISTI #
V79:2366_29899642
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.6A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 707 Package Multiple: 1 Date Code: 2250 | Americas - 20000 |
|
$0.0617 / $0.1415 | Buy Now |
DISTI #
V72:2272_06686200
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.6A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 201 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2438 Container: Cut Strips | Americas - 4000 |
|
$0.4937 / $0.4981 | Buy Now |
DISTI #
70550980
|
RS | Voltage Regulators, LDO, 600mA CMOS LDO 50mA 3.3V 250mV Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2240 / $0.2640 | RFQ |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
AP2111H-3.3TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.6A, SOT223, SMD Min Qty: 1 | 3655 |
|
$0.0810 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2111H-3.3TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2111H-3.3TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PDSO3, GREEN, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2505 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.5 mm |
The maximum input voltage that can be applied to the AP2111H-3.3TRG1 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the ESR (Equivalent Series Resistance) of the capacitor below 1 ohm. Also, avoid using ceramic capacitors with high ESR values.
The AP2111H-3.3TRG1 can provide a maximum output current of 1A, but it's recommended to keep it below 800mA for optimal performance and reliability.
To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Make sure to keep the power dissipation below the maximum rating of 1.5W.
The thermal resistance of the AP2111H-3.3TRG1 is 125°C/W (junction-to-ambient) and 50°C/W (junction-to-case). Make sure to provide adequate heat sinking to keep the junction temperature below 125°C.