-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Mega Green, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2012MGC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-AP2012MGCCT-ND
|
DigiKey | 2.0X1.2MM GRN SMD LED Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1265 In Stock |
|
$0.1848 / $0.6300 | Buy Now |
DISTI #
604-AP2012MGC
|
Mouser Electronics | Single Color LEDs GRN WATER CLEAR 0805 RoHS: Compliant | 10431 |
|
$0.1820 / $0.6900 | Buy Now |
|
Bristol Electronics | 5510 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 824 |
|
$0.1440 / $0.4500 | Buy Now |
|
Quest Components | 659 |
|
$0.1800 / $0.6000 | Buy Now | |
DISTI #
000000000000997145
|
Sager | Standard LEDs - SMD GRN WATER CLEAR 0805 Min Qty: 2000 | 0 |
|
$0.1470 / $0.1620 | Buy Now |
|
LCSC | 60mcd -40+85 570nm Green 120 75mW 2.1V LED Indication - Discrete ROHS | 1230 |
|
$0.1643 / $0.3247 | Buy Now |
|
Vyrian | Optoelectronics | 2236 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2012MGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP2012MGC
Kingbright
Single Color LED, Mega Green, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | MEGA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for AP2012MGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2012MGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KP-2012MGC | Kingbright | $0.2566 | Single Color LED, Mega Green, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | AP2012MGC vs KP-2012MGC |
The recommended storage temperature for AP2012MGC is -40°C to 100°C.
Yes, AP2012MGC is suitable for outdoor applications due to its high luminous intensity and resistance to environmental factors such as moisture and UV.
The typical forward voltage of AP2012MGC is 2.0-2.5V, but it can vary depending on the operating current and temperature.
Yes, AP2012MGC is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum allowable current for AP2012MGC is 30mA, but it's recommended to operate at a lower current to ensure reliability and longevity.