-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 1.2mm, 1.60 X 0.80 MM X 1.10 MM, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP1608SURCK by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AP1608SURCK
|
Mouser Electronics | Single Color LEDs Hyper Red 630nm Water Clear 220mcd RoHS: Compliant | 7900 |
|
$0.0550 / $0.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1365 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED), SINGLE COLOR LED, HYPER RED, 1.2 MM | 1092 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
AP1608SURCK
|
TTI | Single Color LEDs Hyper Red 630nm Water Clear 220mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0860 | Buy Now |
DISTI #
000000000000997131
|
Sager | Standard LEDs - SMD Hyper Red 630nm Water Clear 220mcd Min Qty: 2000 | 0 |
|
$0.0370 / $0.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP1608SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP1608SURCK
Kingbright
Single Color LED, Hyper Red, Water Clear, 1.2mm, 1.60 X 0.80 MM X 1.10 MM, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM X 1.10 MM, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |
The recommended storage temperature for AP1608SURCK is -20°C to 30°C (-4°F to 86°F) to prevent damage to the LED.
Yes, AP1608SURCK is suitable for outdoor applications, but it's recommended to use a suitable enclosure or coating to protect the LED from moisture and UV radiation.
The maximum forward current for AP1608SURCK is 30mA. Exceeding this current may reduce the LED's lifespan or cause damage.
Yes, AP1608SURCK is compatible with lead-free soldering processes, but the recommended soldering temperature is 260°C (500°F) for a maximum of 10 seconds.
The typical viewing angle for AP1608SURCK is 120°, but this can vary depending on the specific application and optical design.