Part Details for AP13P15GP-HF by Advanced Power Electronics Corp
Results Overview of AP13P15GP-HF by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP13P15GP-HF Information
AP13P15GP-HF by Advanced Power Electronics Corp is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for AP13P15GP-HF
AP13P15GP-HF CAD Models
AP13P15GP-HF Part Data Attributes
|
AP13P15GP-HF
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP13P15GP-HF
Advanced Power Electronics Corp
TRANSISTOR 13 A, 150 V, 0.3 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 96 W | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP13P15GP-HF
This table gives cross-reference parts and alternative options found for AP13P15GP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP13P15GP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SUD45P03-10 | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 15A I(D), 30V, 0.018ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | AP13P15GP-HF vs SUD45P03-10 |
AP18P10AGJ-HF | Advanced Power Electronics Corp | Check for Price | TRANSISTOR POWER, FET, FET General Purpose Power | AP13P15GP-HF vs AP18P10AGJ-HF |
AP13P15GS | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 13 A, 150 V, 0.3 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | AP13P15GP-HF vs AP13P15GS |
AP6679GP | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 75 A, 30 V, 0.009 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | AP13P15GP-HF vs AP6679GP |
SUD45P03-15A | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 15A I(D), 30V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | AP13P15GP-HF vs SUD45P03-15A |
FDD6685 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 11A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | AP13P15GP-HF vs FDD6685 |
AP9573GH-HF | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 13.5 A, 60 V, 0.095 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | AP13P15GP-HF vs AP9573GH-HF |
SUD45P03-15-E3 | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 13A I(D), 30V, 0.024ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | AP13P15GP-HF vs SUD45P03-15-E3 |