Part Details for AP130-15RG-7 by Zetex / Diodes Inc
Results Overview of AP130-15RG-7 by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP130-15RG-7 Information
AP130-15RG-7 by Zetex / Diodes Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VCA2615RGZR | Texas Instruments | 2-Channel Variable Gain Amplifier 48-VQFN -40 to 85 | |
BQ500215RGCR | Texas Instruments | BQ500215 Fixed Frequency 10W WPC1.1 Wireless Power Transmitter 64-VQFN -40 to 85 | |
TUSB215RGYR | Texas Instruments | USB 2.0 High Speed Signal Conditioner 14-VQFN 0 to 70 |
Price & Stock for AP130-15RG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88186531
|
Verical | LDO Regulator Pos 1.5V 0.3A 3-Pin SC-59R T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2318 | Americas - 3000 |
|
$0.2494 | Buy Now |