Part Details for AP1184K5-25L-U by Diodes Incorporated
Results Overview of AP1184K5-25L-U by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP1184K5-25L-U Information
AP1184K5-25L-U by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AP1184K5-25L-U
AP1184K5-25L-U CAD Models
AP1184K5-25L-U Part Data Attributes
|
AP1184K5-25L-U
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1184K5-25L-U
Diodes Incorporated
Fixed Positive LDO Regulator, 2.5V, 0.85V Dropout, BIPolar, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.85 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 4 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.85 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.15 mm |
AP1184K5-25L-U Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to have a solid copper plane under the IC, and to use thermal vias to connect the plane to the IC's thermal pad. Additionally, keeping the PCB layer stack-up symmetrical and using a thermal relief pattern around the IC can help to reduce thermal resistance.
-
To ensure stable output voltage regulation, it is essential to follow the recommended input and output capacitor selection, and to ensure that the input voltage is within the specified range. Additionally, the output voltage should be decoupled with a capacitor to reduce noise and ripple.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, the maximum ambient temperature for reliable operation depends on the specific application and cooling conditions. As a general guideline, it is recommended to keep the ambient temperature below 85°C for high-reliability applications.
-
The AP1184K5-25L-U is rated for a maximum output current of 5A. While it can handle high-current applications, it is essential to ensure that the IC is properly cooled and that the input voltage is sufficient to maintain regulation. Additionally, the PCB layout and thermal design should be optimized to handle high currents.
-
To protect the regulator from input voltage surges and transients, it is recommended to add input voltage protection devices such as TVS diodes or varistors. Additionally, using a input filter capacitor and a fuse can help to reduce the risk of damage from input voltage surges.