Part Details for AP1117Y33L-13 by Diodes Incorporated
Results Overview of AP1117Y33L-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP1117Y33L-13 Information
AP1117Y33L-13 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AP1117Y33L-13
AP1117Y33L-13 CAD Models
AP1117Y33L-13 Part Data Attributes
|
AP1117Y33L-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1117Y33L-13
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | ROHS COMPLIANT, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 2.48 mm |
Alternate Parts for AP1117Y33L-13
This table gives cross-reference parts and alternative options found for AP1117Y33L-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1117Y33L-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP1117Y33A | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO3, SOT-89, 3 PIN | AP1117Y33L-13 vs AP1117Y33A |
AP1117Y33L-13 Frequently Asked Questions (FAQ)
-
The maximum input voltage for the AP1117Y33L-13 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
The AP1117Y33L-13 has an operating junction temperature range of -40°C to 125°C, but it's recommended to keep the ambient temperature below 85°C for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF with an ESR of 0.5Ω to 5Ω, and keep the input capacitance as close to the regulator as possible.
-
The dropout voltage of the AP1117Y33L-13 is typically around 1.3V, which means the input voltage should be at least 1.3V higher than the output voltage for proper regulation.
-
The AP1117Y33L-13 has a maximum output current of 1A, but it's recommended to keep the output current below 800mA for optimal performance and to prevent overheating.