Part Details for AP1117E33L by Diodes Incorporated
Results Overview of AP1117E33L by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP1117E33L Information
AP1117E33L by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AP1117E33L
AP1117E33L CAD Models
AP1117E33L Part Data Attributes
|
AP1117E33L
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1117E33L
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for AP1117E33L
This table gives cross-reference parts and alternative options found for AP1117E33L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1117E33L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP1117E33G-13 | Diodes Incorporated | $0.1757 | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO3, GREEN, SOT-223, 3 PIN | AP1117E33L vs AP1117E33G-13 |
AP1117EI33G-13 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO3, GREEN, SOT-223, 3 PIN | AP1117E33L vs AP1117EI33G-13 |
AP1117E33A | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN | AP1117E33L vs AP1117E33A |
AP1117E33LA | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 3 PIN | AP1117E33L vs AP1117E33LA |
AP1117E33 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN | AP1117E33L vs AP1117E33 |
AP1117SK33 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 3 PIN | AP1117E33L vs AP1117SK33 |