Part Details for AOZ8212CI-05L by Alpha & Omega Semiconductor
Results Overview of AOZ8212CI-05L by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOZ8212CI-05L Information
AOZ8212CI-05L by Alpha & Omega Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for AOZ8212CI-05L
AOZ8212CI-05L CAD Models
AOZ8212CI-05L Part Data Attributes
|
AOZ8212CI-05L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ8212CI-05L
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 15 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES |
AOZ8212CI-05L Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AOZ8212CI-05L is -40°C to 150°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 1Ω or less, and to place the output capacitor close to the device.
-
The recommended input capacitor value for the AOZ8212CI-05L is 1uF to 10uF, with an X5R or X7R dielectric and a voltage rating of 10V or higher.
-
The power dissipation of the AOZ8212CI-05L can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
The maximum output current capability of the AOZ8212CI-05L is 2A.