Part Details for AOZ1615DI by Alpha & Omega Semiconductor
Results Overview of AOZ1615DI by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOZ1615DI Information
AOZ1615DI by Alpha & Omega Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AOZ1615DI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOZ1615DI
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷3.3VDC, 1.5A Min Qty: 1 | 0 |
|
$0.3590 / $0.7180 | RFQ |
Part Details for AOZ1615DI
AOZ1615DI CAD Models
AOZ1615DI Part Data Attributes
|
AOZ1615DI
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ1615DI
Alpha & Omega Semiconductor
Switching Regulator/Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
AOZ1615DI Frequently Asked Questions (FAQ)
-
The AOZ1615DI can operate from -40°C to 150°C, making it suitable for a wide range of applications.
-
To ensure proper biasing, connect the VIN pin to a stable voltage source, and the EN pin to a logic-level signal. Also, ensure the input capacitor is properly sized and placed close to the VIN pin.
-
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended for the input capacitor, placed as close to the VIN pin as possible.
-
To minimize EMI and noise, use a shielded inductor, keep the layout compact, and use a common-mode choke or ferrite bead on the output. Also, ensure proper grounding and decoupling.
-
The AOZ1615DI can deliver up to 1.5A of output current, making it suitable for a wide range of applications.