-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AON7934 by Alpha & Omega Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1509-1-ND
|
DigiKey | MOSFET 2N-CH 30V 13A/15A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7963 In Stock |
|
$0.3550 / $1.5100 | Buy Now |
|
Bristol Electronics | 1556 |
|
RFQ | ||
|
Bristol Electronics | 447 |
|
RFQ | ||
|
Quest Components | 3910 |
|
$0.4260 / $1.4200 | Buy Now | |
DISTI #
AON7934
|
TME | Transistor: N-MOSFET x2, unipolar, 30V, 12/14A, 9/10W, DFN3x3A Min Qty: 1 | 4435 |
|
$0.2460 / $0.7180 | Buy Now |
|
LCSC | 30V 16A 11.2m4.5V10A 1.2V 2 N-Channel DFN-8(3x3) MOSFETs ROHS | 3855 |
|
$0.1173 / $0.2432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AON7934
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON7934
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Drain Current-Max (ID) | 18 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Surface Mount | YES |
The AON7934 can operate from -40°C to 150°C, making it suitable for high-reliability applications.
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, decouple the VCC pin with a 1uF ceramic capacitor to reduce noise.
To minimize EMI and thermal issues, use a multi-layer PCB with a solid ground plane, and place the AON7934 near the power supply. Keep the input and output traces short and away from each other, and use a thermal pad or heat sink for high-power applications.
Use a voltage regulator or a transient voltage suppressor (TVS) to protect the AON7934 from overvoltage conditions. For overcurrent protection, add a fuse or a current-limiting resistor in series with the input power supply.
Store the AON7934 in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the pins to prevent electrostatic discharge (ESD) damage.