Part Details for AON7466 by Alpha & Omega Semiconductor
Results Overview of AON7466 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AON7466 Information
AON7466 by Alpha & Omega Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AON7466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AON7466-ND
|
DigiKey | MOSFET N-CH 30V 15A/30A 8DFN Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1175 / $0.1476 | Buy Now |
DISTI #
AON7466
|
TME | Transistor: N-MOSFET, unipolar, 30V, 23A, 10W, DFN3x3 EP Min Qty: 3 | 2499 |
|
$0.1610 / $0.3330 | Buy Now |
Part Details for AON7466
AON7466 CAD Models
AON7466 Part Data Attributes
AON7466 Frequently Asked Questions (FAQ)
-
The AON7466 can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, decouple the VCC pin with a 1uF ceramic capacitor to reduce noise.
-
To minimize EMI and thermal issues, use a multi-layer PCB with a solid ground plane, and place the AON7466 near the power supply. Keep the input and output traces short and away from each other, and use thermal vias to dissipate heat.
-
Use a TVS diode or a zener diode to clamp the input voltage to a safe level. Also, add a current-limiting resistor or a fuse in series with the input to prevent overcurrent conditions.
-
Store the AON7466 in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the pins to prevent electrostatic discharge (ESD) damage.