Part Details for AON6908A by Alpha & Omega Semiconductor
Results Overview of AON6908A by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AON6908A Information
AON6908A by Alpha & Omega Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for AON6908A
AON6908A CAD Models
AON6908A Part Data Attributes
|
AON6908A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6908A
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 80 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 78 W | |
Surface Mount | YES |
AON6908A Frequently Asked Questions (FAQ)
-
The AON6908A can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, decouple the VCC pin with a 10uF capacitor to reduce noise and ensure stable operation.
-
To minimize EMI and thermal issues, use a multi-layer PCB with a solid ground plane, and place the AON6908A near the power supply. Keep the input and output traces short and away from each other, and use a thermal pad or heat sink to dissipate heat.
-
To protect the AON6908A from overvoltage and overcurrent conditions, use a voltage regulator to regulate the input voltage, and add overcurrent protection devices such as fuses or PTC thermistors to prevent damage from excessive current.
-
To prevent damage, store the AON6908A in its original packaging or an anti-static bag, and handle it with anti-static wrist straps or mats to prevent electrostatic discharge. Avoid touching the pins or exposing the device to moisture or extreme temperatures.